Part Details for 4306-022 by CTS Corporation
Overview of 4306-022 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4306-022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-022
|
Avnet Americas | EMI Filter 5A 300VDC PC Pins Panel Mount/Through Hole - Bulk (Alt: 4306-022) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$32.4000 | Buy Now |
DISTI #
774-4306-022
|
Mouser Electronics | EMI Feedthrough Filters DISCOIDAL FILTER RoHS: Compliant | 0 |
|
$22.7200 / $23.6300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$22.3400 / $46.8000 | Buy Now | |
DISTI #
4306-022
|
Avnet Americas | EMI Filter 5A 300VDC PC Pins Panel Mount/Through Hole - Bulk (Alt: 4306-022) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$32.4000 | Buy Now |
DISTI #
4306-022
|
Avnet Americas | EMI Filter 5A 300VDC PC Pins Panel Mount/Through Hole - Bulk (Alt: 4306-022) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$32.4000 | Buy Now |
Part Details for 4306-022
4306-022 CAD Models
4306-022 Part Data Attributes
|
4306-022
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4306-022
CTS Corporation
Feed Through Capacitor, 1 Function(s), 200V, 5A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1500 µF | |
Diameter | 3.71 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.79 mm | |
Insertion Loss-Max | 45 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 200 V | |
Terminal Finish | Gold (Au) |