Part Details for 43081 (ALTERNATE: KDR-ESR TS8-1000 (858 MM)) by icotek Corporation
Overview of 43081 (ALTERNATE: KDR-ESR TS8-1000 (858 MM)) by icotek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43081 (ALTERNATE: KDR-ESR TS8-1000 (858 MM))
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72428712
|
RS | KDR-ESR Gland Plates with Slide Frames, TS8-1000(858mm) | icotek 43081 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$208.1800 / $222.6500 | RFQ |