Part Details for 430856-501 by Laird Thermal Systems
Overview of 430856-501 by Laird Thermal Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430856-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1288-ND
|
DigiKey | PELTIER UT15,200,F2,4040,TA,RTW6 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
82 In Stock |
|
$72.1428 / $86.2700 | Buy Now |
DISTI #
739-430856-501
|
Mouser Electronics | Thermoelectric Peltier Modules UT15,200,F2,4040,TA RT,W6, 40x44x3.3mm RoHS: Compliant | 10 |
|
$68.5200 / $86.2600 | Buy Now |
|
Onlinecomponents.com | UltraTEC™ Series - Thermoelectric Module - 213.5W cooling power - RTV perimeter seal RoHS: Compliant | 0 |
|
$64.7400 / $87.9300 | Buy Now |
DISTI #
000000000005651363
|
Sager | Thermoelectric Peltier Modules UT15,200,F2,4040,TA RT,W6, 40x44x3.3mm Min Qty: 1 | 0 |
|
$72.4000 / $83.2500 | Buy Now |