Part Details for 4308H-102-150LF by Bourns Inc
Overview of 4308H-102-150LF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
844441DMI-150LF | Renesas Electronics Corporation | FemtoClock® SAS/SATA Clock Generator | |
843441AM-150LFT | Renesas Electronics Corporation | FemtoClock® SAS/SATA Clock Generator | |
843241BM-150LFT | Renesas Electronics Corporation | FemtoClock® SAS/SATA Clock Generator |
Price & Stock for 4308H-102-150LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8846
|
Newark | Resistors Network - Thick Film Mold Sip Rohs Compliant: Yes |Bourns 4308H-102-150LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.0700 | Buy Now |
DISTI #
4308H-102-150LF-ND
|
DigiKey | RES ARRAY 4 RES 15 OHM 8SIP Min Qty: 2000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7044 | Buy Now |
DISTI #
4308H-102-150LF
|
Avnet Americas | Res Thick Film NET 15 Ohm 2% 1.6W ?250ppm/?C ISOL Molded 8-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4308H-102-150LF) Min Qty: 2000 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7145 / $1.9170 | Buy Now |
DISTI #
652-4308H-102-150LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD SIP 15uH 2% RoHS: Compliant | 0 |
|
$1.6800 / $1.7000 | Order Now |
DISTI #
73589604
|
RS | RNET - THK FILM MOLD SIP | Bourns 4308H-102-150LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.3300 | RFQ |
|
Master Electronics | Res Thick Film NET 15 Ohm 1 Ohm 1.6W ±250ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.6800 / $4.5900 | Buy Now |
Part Details for 4308H-102-150LF
4308H-102-150LF CAD Models
4308H-102-150LF Part Data Attributes
|
4308H-102-150LF
Bourns Inc
Buy Now
|
Compare Parts:
4308H-102-150LF
Bourns Inc
|
Samacsys Manufacturer | Bourns |