Part Details for 4308R-101-331LF by Bourns Inc
Overview of 4308R-101-331LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4308R-101-331LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8950
|
Newark | Resistor, Bussed Resistor Network, 7, 330 Ohm, 0.02, Sip, Resistance:330Ohm, Network Circuit Type:Bussed, No. Of Resistors:7Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Resistor Type:Networkrohs Compliant: Yes |Bourns 4308R-101-331LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
4308R-1-331LF-ND
|
DigiKey | RES ARRAY 7 RES 330 OHM 8SIP Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3750 / $3.1100 | Buy Now |
DISTI #
4308R-101-331LF
|
Avnet Americas | Resistor, Network, 330 Ohm, ± 2%, 1 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4308R-101-331LF) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 1750 |
|
RFQ | |
DISTI #
652-4308R-1LF-330
|
Mouser Electronics | Resistor Networks & Arrays 330ohm 8Pin Bussed RoHS: Compliant | 325 |
|
$1.3700 / $3.1800 | Buy Now |
DISTI #
71279033
|
RS | Resistor, 330 ohms, 1 W, 2 %, 100 V (Max.), 100 ppm/ DegC | Bourns 4308R-101-331LF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 330 Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole RoHS: Compliant |
1250 In Stock |
|
$1.3700 / $2.0600 | Buy Now |
DISTI #
4308R-101-331LF
|
Avnet Americas | Resistor, Network, 330 Ohm, ± 2%, 1 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4308R-101-331LF) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 1750 |
|
RFQ | |
DISTI #
4308R-101-331LF
|
Avnet Americas | Resistor, Network, 330 Ohm, ± 2%, 1 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4308R-101-331LF) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 1750 |
|
RFQ | |
DISTI #
4308R-101-331LF
|
Avnet Abacus | Resistor, Network, 330 Ohm, � 2%, 1 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4308R-101-331LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1107037
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7188 / $1.7877 | Buy Now |
Part Details for 4308R-101-331LF
4308R-101-331LF CAD Models
4308R-101-331LF Part Data Attributes
|
4308R-101-331LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4308R-101-331LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP-8, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-8, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 330 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 19.92 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4308R-101-331LF
This table gives cross-reference parts and alternative options found for 4308R-101-331LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4308R-101-331LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4608X-AP1-331LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT | Bourns Inc | 4308R-101-331LF vs 4608X-AP1-331LF |
4608X-AP1-331 | RESISTOR, NETWORK, FILM, BUSSED, 1W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4308R-101-331LF vs 4608X-AP1-331 |