Part Details for 4310474 (ALTERNATE: 4310474) by RS Pro
Overview of 4310474 (ALTERNATE: 4310474) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4310474 (ALTERNATE: 4310474)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70644035
|
RS | 2 cup plastic vacuum lifter 115mm 70kg | RS PRO 4310474 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$35.3900 | Buy Now |