Part Details for 4310H-101-103 by Bourns Inc
Overview of 4310H-101-103 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4310H-101-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4310H-101-103-ND
|
DigiKey | RES ARRAY 9 RES 10K OHM 10SIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8180 | Buy Now |
DISTI #
4310H-101-103
|
Avnet Americas | 4300H Series Thick Film High Profile Resistor Array 10K Ohm 2% 2W 100 ppm/°C Bussed 10-Pin SIP Through Hole - Rail/Tube (Alt: 4310H-101-103) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.8000 / $2.0448 | Buy Now |
DISTI #
652-4310H-101-103
|
Mouser Electronics | Resistor Networks & Arrays 10K 10Pin 2% Bussed RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73590120
|
RS | RNET - THK FILM MOLD SIP | Bourns 4310H-101-103 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.1000 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 2W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole | 0 |
|
$1.7900 / $4.9000 | Buy Now |
DISTI #
4310H-101-103
|
Avnet Americas | 4300H Series Thick Film High Profile Resistor Array 10K Ohm 2% 2W 100 ppm/°C Bussed 10-Pin SIP Through Hole - Rail/Tube (Alt: 4310H-101-103) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.8000 / $2.0448 | Buy Now |
|
Master Electronics | Res Thick Film NET 10K Ohm 2% 2W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole | 0 |
|
$1.7900 / $4.9000 | Buy Now |
Part Details for 4310H-101-103
4310H-101-103 CAD Models
4310H-101-103 Part Data Attributes:
|
4310H-101-103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4310H-101-103
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 24.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |