Part Details for 4310R-101-680LF by Bourns Inc
Overview of 4310R-101-680LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4310R-101-680LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9279
|
Newark | Resistor Network, thick Film,68Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,9808-Case Rohs Compliant: Yes |Bourns 4310R-101-680LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.0100 | Buy Now |
DISTI #
4310R-1-680LF-ND
|
DigiKey | RES ARRAY 9 RES 68 OHM 10SIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6539 | Buy Now |
DISTI #
4310R-101-680LF
|
Avnet Americas | Res Thick Film NET 68 Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4310R-101-680LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6375 / $1.8602 | Buy Now |
DISTI #
652-4310R-1LF-68
|
Mouser Electronics | Resistor Networks & Arrays 68ohm 10Pin 2% Bussed RoHS: Compliant | 0 |
|
$1.6300 / $1.6500 | Order Now |
DISTI #
73590444
|
RS | RNET - THK FILM MOLD SIP | Bourns 4310R-101-680LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $1.3600 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 68 Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.6300 / $4.4500 | Buy Now |
|
Bristol Electronics | 1460 |
|
RFQ | ||
|
Quest Components | 1168 |
|
$0.4960 / $1.2400 | Buy Now | |
|
Master Electronics | Res Thick Film NET 68 Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.6300 / $4.4500 | Buy Now |
Part Details for 4310R-101-680LF
4310R-101-680LF CAD Models
4310R-101-680LF Part Data Attributes:
|
4310R-101-680LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4310R-101-680LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 68ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP-10, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-10, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 68 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 24.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4310R-101-680LF
This table gives cross-reference parts and alternative options found for 4310R-101-680LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4310R-101-680LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
770101680P | Array/Network Resistor, Bussed, Cermet, 1.4W, 68ohm, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | CTS Corporation | 4310R-101-680LF vs 770101680P |