Part Details for 431153008826 by Wurth Elektronik
Overview of 431153008826 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 431153008826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-7030-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7451 In Stock |
|
$0.3450 / $0.5200 | Buy Now |
DISTI #
710-431153008826
|
Mouser Electronics | Tactile Switches WS-TASV Tact Switch Vert 260gf Grn Term RoHS: Compliant | 4979 |
|
$0.3600 / $0.5200 | Buy Now |
DISTI #
13G8149
|
Bürklin Elektronik | Short-stroke pushbutton, Form A (N/O), 20 mA/15 VDC, unlit , 260 g, J-hook Min Qty: 1 | 49 |
|
$0.3378 / $0.4718 | Buy Now |
Part Details for 431153008826
431153008826 CAD Models
431153008826 Part Data Attributes
|
431153008826
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
431153008826
Wurth Elektronik
5x5mm J-Bend SMD with ground terminal WS-TASV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Travel | 0.25 mm | |
Actuator Type | STEM | |
Additional Feature | NO ACTUATOR | |
Body Breadth | 5 mm | |
Body Color | BLACK | |
Body Height | 0.8 mm | |
Body Length or Diameter | 5 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@15VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 431153008826
This table gives cross-reference parts and alternative options found for 431153008826. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 431153008826, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1BT001-13211-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 431153008826 vs 1BT001-13211-001 |
1BT002-0031L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 3.33N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 431153008826 vs 1BT002-0031L-001 |
1BT002-0110L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 1.27N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 431153008826 vs 1BT002-0110L-001 |
1BT002-0111L | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 1.27N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 431153008826 vs 1BT002-0111L |
1BT002-0121L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 431153008826 vs 1BT002-0121L-001 |
1BT002-0120L | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 431153008826 vs 1BT002-0120L |
1BT001-13400-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 1.67N, Solder Terminal, Surface Mount-straight | Foxconn | 431153008826 vs 1BT001-13400-001 |
1BT002-00110-002 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 1.27N, Solder Terminal, Surface Mount-straight | Foxconn | 431153008826 vs 1BT002-00110-002 |
1BT002-00210-002 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight | Foxconn | 431153008826 vs 1BT002-00210-002 |
1BT002-0131L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 3.33N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 431153008826 vs 1BT002-0131L-001 |