Part Details for 4312.0000 (ALTERNATE: 4312) by Schurter Electronic Components
Overview of 4312.0000 (ALTERNATE: 4312) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4312.0000 (ALTERNATE: 4312)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70954332
|
RS | Power Entry Modules, AC, INLET 10A QC 4.8 X 0.8mm BLACK | Schurter 4312.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 196 |
|
$6.6400 | Buy Now |