Part Details for 4312.0004 by Schurter Electronic Components
Overview of 4312.0004 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4312.0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7177
|
Newark | Iec Inlet C14, 10/15A, 250V, Quick Conn, Iec Connector Type:Iec S16 Plug, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Cable Mount, Product Range:4761 Series, Gender:Plug, Receptacle Rohs Compliant: Yes |Schurter 4312.0004 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$28.4600 / $35.5200 | Buy Now |
DISTI #
10AK2224
|
Newark | Mains Power Connector |Schurter 4312.0004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3500 / $39.4100 | Buy Now |
DISTI #
486-4360-ND
|
DigiKey | PWR ENT RCPT IEC320 PANEL QC Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
26 In Stock |
|
$27.8280 / $37.8500 | Buy Now |
DISTI #
4312.0004
|
Avnet Americas | Power Entry Module Filtered F 3 POS 250VAC 15A ST 1 Port - Boxed Product (Development Kits) (Alt: 4312.0004) Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$26.1007 / $30.6066 | Buy Now |
DISTI #
693-4312.0004
|
Mouser Electronics | AC Power Entry Modules APPL COUPLER QC SET 10A 4.8 RoHS: Compliant | 64 |
|
$27.8200 / $34.3300 | Buy Now |
DISTI #
70954336
|
RS | 4761/4762 APPLIANCE COUPLER SET 10A IP67 | Schurter 4312.0004 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9500 / $32.1700 | RFQ |
|
Future Electronics | 4761 Series 250 VAC 10 A 3 Position Male Plug Panel Mount Receptacle RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 13 Weeks Container: Box | 0Box |
|
$26.1000 | Buy Now |
|
Onlinecomponents.com | 4761/4762 APPLIANCE COUPLER SET 10A IP67 RoHS: Compliant | 40 Factory Stock |
|
$27.7300 / $37.6600 | Buy Now |
DISTI #
78955227
|
Verical | Conn Power F 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$35.0000 / $44.9120 | Buy Now |
DISTI #
4312.0004
|
TME | Connector: AC supply, 4.8x0,8mm connectors,screw terminal, 10A Min Qty: 1 | 25 |
|
$28.0900 / $36.0500 | Buy Now |
Part Details for 4312.0004
4312.0004 CAD Models
4312.0004 Part Data Attributes
|
4312.0004
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4312.0004
Schurter Electronic Components
IP67 IEC 60320 C14 INLET, QC, 4.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR |