Part Details for 4312.0010 by Schurter Electronic Components
Overview of 4312.0010 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4312.0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7183
|
Newark | Iec Outlet C13, 10/15A, 250V, Cable, Iec Connector Type:Iec C13 Socket, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Cable Mount, Product Range:4762 Series, Gender:Receptacle Rohs Compliant: Yes |Schurter 4312.0010 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7700 / $28.4100 | Buy Now |
DISTI #
486-3308-ND
|
DigiKey | PWR ENT PLUG IEC320 STR SCREW Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3938 / $30.2770 | Buy Now |
DISTI #
4312.0010
|
Avnet Americas | Power Connector Inlet Plug 3 Position Straight Panel Mount - Boxed Product (Development Kits) (Alt: 4312.0010) Min Qty: 20 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$20.8803 / $24.4850 | Buy Now |
DISTI #
693-4312.0010
|
Mouser Electronics | AC Power Entry Modules CORD CONN 10A WHITE/BLUE RoHS: Compliant | 0 |
|
$22.2600 / $30.1800 | Order Now |
DISTI #
70954342
|
RS | Power Entry Modules, AC, CORD CONN 10A WHITE/BLUE | Schurter 4312.0010 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$27.1600 / $30.1800 | RFQ |
|
Future Electronics | 4762 Series 250 VAC 10 A 3 Position Male Receptacle Free Hanging Plug RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks Container: Box | 0Box |
|
$20.8800 | Buy Now |
|
Onlinecomponents.com | 4762 CORD CONNECTOR 10A IP67 RoHS: Compliant | 0 |
|
$22.7600 / $30.1300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$19.2000 | Buy Now |
|
Quest Components | 8 |
|
$20.8000 | Buy Now | |
DISTI #
4312.0010
|
TME | Connector: AC supply, screw terminal, female, 4455, 6÷10mm, 10A Min Qty: 20 | 0 |
|
$22.3100 | RFQ |
Part Details for 4312.0010
4312.0010 CAD Models
4312.0010 Part Data Attributes
|
4312.0010
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4312.0010
Schurter Electronic Components
IEC 60320 C13 REWIREABLE CONNECT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR |