Part Details for 4312.6131 by Mentor Graphics
Overview of 4312.6131 by Mentor Graphics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4312.6131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M3724
|
Newark | Knob, Turning, Plastic, Shaft Type:Round Shaft, Shaft Diameter:6Mm, Knob Material:Plastic, Knob/Dial Style:Round With Pointer, Knob Diameter:28Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Colour:Black, External Length/Rohs Compliant: Yes |Mentor 4312.6131 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $4.8800 | Buy Now |
DISTI #
G4312.6131
|
TME | Knob, with pointer, plastic, Øshaft: 6mm, Ø28x18.5mm, black Min Qty: 1 | 64 |
|
$1.8700 / $2.8600 | Buy Now |
DISTI #
24H520
|
Bürklin Elektronik | Pointer knob, 6 mm, plastic, black, Ø 28 mm, H 18.5 mm, 4312.6131 Min Qty: 1 | 164 |
|
$1.9827 / $2.8616 | Buy Now |