Part Details for 4312 by ebm-papst
Overview of 4312 by ebm-papst
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2735
|
Newark | Axial Fan, 119Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:32Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:100.06Cfm, Noise Rating:45Dba, Power Rating:5W, Rated Speed:2800Rpm Rohs Compliant: Yes |Ebm-Papst 4312 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6200 / $50.3400 | Buy Now |
DISTI #
381-1002-ND
|
DigiKey | FAN AXIAL 119X32MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
418 In Stock |
|
$35.1132 / $47.0900 | Buy Now |
DISTI #
4312
|
Avnet Americas | DC Fan Ball Bearing 12V 5W 2800RPM 100.1CFM 45dB Flange Mount - Bulk (Alt: 4312) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0720 / $44.0000 | Buy Now |
DISTI #
5912-4312
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x32mm, 12VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Ball RoHS: Compliant | 58 |
|
$35.6500 / $44.2300 | Buy Now |
DISTI #
70105452
|
RS | DC Fan, 12V, 120x120x32mm, 100.1CFM, 5W, 45dBA, 2800RPM, Wire Leads | ebm-papst 4312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 120 |
|
$41.1600 / $43.3300 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing - 12V - 6V to 15V - 100.1CFM - 45dB - 119 X 119 X 32mm - 2800RPM. RoHS: Compliant |
284 In Stock 9 Factory Stock |
|
$28.8200 / $50.7500 | Buy Now |
DISTI #
4312
|
TME | Fan: DC, axial, 12VDC, 119x119x32mm, 170m3/h, 45dBA, ball bearing Min Qty: 1 | 24 |
|
$42.2200 / $46.9800 | Buy Now |
DISTI #
000000000000027179
|
Sager | DC Fans Tubeaxial Fan, 119x119x32mm, 12VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Ball Bearing Min Qty: 1 | 130 |
|
$29.5400 / $43.3300 | Buy Now |
|
Velocity Electronics | Our Stock | 3 |
|
RFQ | |
DISTI #
9294305007
|
Avnet Abacus | DC Fan Ball Bearing 12V 5W 2800RPM 100.1CFM 45dB Flange Mount (Alt: 9294305007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 30 |
|
Buy Now |
Part Details for 4312
4312 CAD Models
4312 Part Data Attributes:
|
4312
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4312
ebm-papst
DC Fan, Tubeaxial Construction, 12V, 5W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAPST | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Airflow | 100 CFM | |
Bearing Type | BALL | |
Body Material | PA | |
Construction | TUBEAXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Noise | 45 dB | |
Operating Temperature-Max | 70 °C | |
Rated Power | 5 W | |
Rated Voltage | 12 V | |
Thermal Support Device Type | DC FAN | |
Weight | 227 g | |
Width | 32 mm |