Part Details for 43121070 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 43121070 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43121070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2576
|
Newark | Led Rotating/Sounder Surface Mount |Werma 43121070 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$851.3100 / $977.0000 | Buy Now |
DISTI #
71927500
|
RS | Siren, LED, BM 32 tne 10-48VAC/DC, Green | WERMA 43121070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$792.1700 | RFQ |
DISTI #
WER-43121070
|
TME | Signaller: lighting-sound, 10÷48VDC, 10÷48VAC, green, IP65 Min Qty: 1 | 0 |
|
$527.1900 | RFQ |