Part Details for 4312S by ebm-papst
Overview of 4312S by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 4312S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5285
|
Newark | Axial Fan, 119Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:32Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:100Cfm, Noise Rating:45Dba, Power Rating:5W, Rated Speed:2800Rpm, Depth:32Mmrohs Compliant: Yes |Ebm-Papst 4312S Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0000 / $45.8500 | Buy Now |
DISTI #
381-1088-ND
|
DigiKey | FAN AXIAL 119X32MM 12VDC WIRE Min Qty: 1 Lead time: 8 Weeks Container: Box |
66 In Stock |
|
$31.9862 / $42.9000 | Buy Now |
DISTI #
4312S
|
Avnet Americas | DC Fan Ball Bearing 12V 5W 100CFM 45dB Flange Mount - Bulk (Alt: 4312S) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6400 / $40.0769 | Buy Now |
DISTI #
5912-4312S
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x32mm, 12VDC, 100CFM, 5W, 45dBA, Ball, Lead Wires RoHS: Compliant | 39 |
|
$31.9800 / $42.9000 | Buy Now |
DISTI #
70104808
|
RS | DC Fan, 12V, 120x120x32mm, 100CFM, 5W, 45dBA, Wire Leads | ebm-papst 4312S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$34.3200 / $42.9000 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 6V to 15V 100CFM 45dB 119 X 119 X 32mm RoHS: Compliant |
117 In Stock 40 Factory Stock |
|
$31.2000 / $44.2300 | Buy Now |
DISTI #
70804349
|
Verical | DC Fan Axial Ball Bearing 12V 6V to 15V 100CFM 45dB 119 X 119 X 32mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 113 |
|
$44.4730 / $57.4990 | Buy Now |
|
Quest Components | DC FAN, TUBEAXIAL CONSTRUCTION, 12V, 5W | 78 |
|
$28.7500 / $32.5000 | Buy Now |
DISTI #
000000000000027184
|
Sager | DC Fans Tubeaxial Fan, 119x119x32mm, 12VDC, 100CFM, 5W, 45dBA, Ball Bearing, Lead Wires Min Qty: 1 | 0 |
|
$26.9100 / $39.4700 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 6V to 15V 100CFM 45dB 119 X 119 X 32mm RoHS: Compliant |
117 In Stock 40 Factory Stock |
|
$31.2000 / $44.2300 | Buy Now |
Part Details for 4312S
4312S CAD Models
4312S Part Data Attributes
|
4312S
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4312S
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 100 CFM | |
Approvals | CSA;UL;VDE | |
Bearing Type | BALL | |
Body Material | POLYAMIDE | |
Construction | TUBEAXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Noise | 45 dB | |
Operating Temperature-Max | 75 °C | |
Rated Power | 5 W | |
Rated Voltage | 12 V | |
Thermal Support Device Type | DC FAN | |
Weight | 226.8 g | |
Width | 32 mm |