Part Details for 4312T by ebm-papst
Overview of 4312T by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 4312T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC3632
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 4312T Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.0400 / $77.8600 | Buy Now |
DISTI #
4312T-ND
|
DigiKey | FAN AXIAL 119X32MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
170 In Stock |
|
$59.6728 / $77.7100 | Buy Now |
DISTI #
4312T
|
Avnet Americas | DC Fan Ball Bearing 12V 2.4W 1400RPM 50CFM 29dB Flange - Bulk (Alt: 4312T) RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$43.3280 / $70.4616 | Buy Now |
DISTI #
5912-4312T
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x32mm, 12VDC, 170m3/h, 5.5W, 45dBA, 2800RPM, Ball | 0 |
|
$59.6700 / $77.7100 | Order Now |
|
Onlinecomponents.com | DC Fan Ball Bearing 12V 5.5W 100.1CFM 45dB Flange Mount RoHS: Compliant |
179 In Stock |
|
$57.9300 / $77.3200 | Buy Now |
DISTI #
73576343
|
Verical | DC Fan Axial Ball Bearing 12V 18V to 32V 50CFM/100.1CFM 29dB/45dB 119 X 119 X 32mm Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 173 |
|
$79.5680 / $97.0138 | Buy Now |
DISTI #
EMB PAPST 4312T
|
PEI Genesis | DC Fan | 0 |
|
Buy Now | |
DISTI #
000000000003700797
|
Sager | DC Fans Tubeaxial Fan, 119x119x32mm, 12VDC, 170m3/h, 5.5W, 45dBA, 2800RPM, Ball Bearing Min Qty: 1 | 0 |
|
$56.7800 / $69.3900 | Buy Now |
|
Master Electronics | DC Fan Ball Bearing 12V 5.5W 100.1CFM 45dB Flange Mount RoHS: Compliant |
179 In Stock |
|
$57.9300 / $77.3200 | Buy Now |
Part Details for 4312T
4312T CAD Models
4312T Part Data Attributes
|
4312T
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4312T
ebm-papst
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Airflow | 100.05 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 35000 h | |
Noise | 45 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.42 A | |
Rated Power | 5 W | |
Rated Voltage | 12 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 220 g | |
Width | 32 mm |