Part Details for 4314/2U by ebm-papst
Overview of 4314/2U by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 4314/2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1559
|
Newark | Axial Fan, 119Mm, 24Vdc, 100.1Cfm, 45Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:32Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:100.1Cfm, Noise Rating:45Dba, Power Rating:5W Rohs Compliant: Yes |Ebm-Papst 4314/2U Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.5600 / $71.5100 | Buy Now |
DISTI #
39AJ3616
|
Newark | Axial Fan/Ebm Papst |Ebm-Papst 4314/2U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9200 / $66.8800 | Buy Now |
DISTI #
381-2767-ND
|
DigiKey | FAN AXIAL 119X32MM 24VDC WIRE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
103 In Stock |
|
$55.8944 / $72.7900 | Buy Now |
DISTI #
4314/2U
|
Avnet Americas | Fan,Axial,24VDC,119x119x32mm,100.1cfm,5.0W,2800rpm,Ball Bearing,IP68,Tach - Bulk (Alt: 4314/2U) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$40.5760 / $66.0000 | Buy Now |
DISTI #
5912-4314/2U
|
Mouser Electronics | DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 100.1CFM, Speed Signal/Open Collector, IP68 RoHS: Compliant | 40 |
|
$55.8900 / $72.7900 | Buy Now |
DISTI #
70371935
|
RS | DC Fan, 24V, 119x119x32mm, 100.1CFM, 45dBA, 5.8W, 2800RPM, Wire Leads | ebm-papst 4314/2U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$58.2300 / $72.7900 | Buy Now |
|
Onlinecomponents.com | Fan, Axial, 24VDC, 119x119x32mm, 100.1cfm, 5.0W, 2800rpm, Ball Bearing, IP68, Tach RoHS: Compliant |
7 In Stock 43 On Order |
|
$56.9300 / $75.2800 | Buy Now |
DISTI #
80014641
|
Verical | DC Fan Axial Ball Bearing 24V 12V to 28V 100.1CFM 45dB 119 X 119 X 32mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 6 |
|
$80.7170 / $97.8640 | Buy Now |
DISTI #
EBM PAPST 4314/2U
|
PEI Genesis | AXIAL FAN | 0 |
|
Buy Now | |
DISTI #
000000000005351076
|
Sager | DC Fans Tubeaxial, 119x32mm, 24V, 100.1CFM, 5W, 45dB, 2800RPM, Ball, Speed Signal, IP68 Min Qty: 1 | 0 |
|
$53.2200 / $65.0000 | Buy Now |
Part Details for 4314/2U
4314/2U CAD Models
4314/2U Part Data Attributes
|
4314/2U
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4314/2U
ebm-papst
FAN 24VDC 119X32MM IP68 TACH
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | IP68 | |
Airflow | 100.1 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Noise | 45 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 5 W | |
Rated Voltage | 24 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 260 g | |
Width | 32 mm |