Part Details for 4314NH by ebm-papst
Overview of 4314NH by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4314NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H5084
|
Newark | Axial Fan, 119Mm, 24Vdc, 129Cfm, 47Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:32Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:129Cfm, Noise Rating:47Dba, Power Rating:6.7W, Ip Rating:Ip20Rohs Compliant: Yes |Ebm-Papst 4314NH Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6900 / $41.2800 | Buy Now |
DISTI #
381-2854-ND
|
DigiKey | FAN AXIAL 119X32MM 24VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
105 In Stock |
|
$31.3348 / $42.0200 | Buy Now |
DISTI #
4314NH
|
Avnet Americas | Fan Axial 24VDC 119x119x32mm 130cfm 5.7W 3150rpm Ball Bearing - Bulk (Alt: 4314NH) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7200 / $37.0000 | Buy Now |
DISTI #
5912-4314NH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x32mm, 24VDC, 130CFM, 5.7W, 3150RPM, Ball Bearing, IP20 RoHS: Compliant | 53 |
|
$31.3300 / $42.0100 | Buy Now |
DISTI #
71019466
|
RS | Fan, Axial,24VDC,119x119x32mm,130cfm,5.7W,3150rpm, Ball Bearing | ebm-papst 4314NH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 77 Weeks, 0 Days Container: Bulk | 3 |
|
$35.7000 / $44.6200 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 12V to 28V 129.49CFM 47dB 119 X 119 X 32mm High Speed RoHS: Compliant |
180 In Stock 34 Factory Stock |
|
$31.5600 / $45.3500 | Buy Now |
DISTI #
000000000001109327
|
Sager | DC Fans Tubeaxial Fan, 119x32mm, 24VDC, 130CFM, 5.7W, 3150RPM, Ball Bearing, IP20 Rated Min Qty: 1 | 0 |
|
$24.8000 / $36.4400 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 24V 12V to 28V 129.49CFM 47dB 119 X 119 X 32mm High Speed RoHS: Compliant |
180 In Stock 34 Factory Stock |
|
$31.5600 / $45.3500 | Buy Now |
|
Neutron USA | DC Fans Axial Fan, 119x32mm 24VDC, 130CFM, Ball | 50 |
|
$137.8400 | Buy Now |
Part Details for 4314NH
4314NH CAD Models
4314NH Part Data Attributes:
|
4314NH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4314NH
ebm-papst
FAN AXIAL 24VDC 119X32MM 130CFM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | APPROVAL: UL; VDE | |
Airflow | 129.48 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 25000 h | |
Noise | 47 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.28 A | |
Rated Power | 6.7 W | |
Rated Voltage | 24 V | |
Speed | 3150 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 250 g | |
Width | 32 mm |