Part Details for 43160-7703 by Molex
Overview of 43160-7703 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 43160-7703
43160-7703 CAD Models
43160-7703 Part Data Attributes
|
43160-7703
Molex
Buy Now
Datasheet
|
Compare Parts:
43160-7703
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | SABRE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 43160-7703
This table gives cross-reference parts and alternative options found for 43160-7703. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43160-7703, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-103-02-S-SH-K | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 43160-7703 vs IPL1-103-02-S-SH-K |
10136646-03213LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 3 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 43160-7703 vs 10136646-03213LF |
0712310703 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 43160-7703 vs 0712310703 |
46007-0503 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 43160-7703 vs 46007-0503 |
AXB63453425 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Panasonic Electronic Components | 43160-7703 vs AXB63453425 |
4-353081-2 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 43160-7703 vs 4-353081-2 |
0736510133 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 43160-7703 vs 0736510133 |
46007-4503 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 43160-7703 vs 46007-4503 |
2-178488-6 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 43160-7703 vs 2-178488-6 |
0359790320 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 43160-7703 vs 0359790320 |