Part Details for 431KD07-TR by YAGEO Corporation
Overview of 431KD07-TR by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 431KD07-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1790
|
Newark | Varistor, Mov, 710V, Disc 7Mm, Voltage Rating Vac:275V, Voltage Rating V Dc:350V, Product Range:7D Series, Clamping Voltage Vc Max:710V, Varistor Case Style:Disc 7Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @ Rohs Compliant: Yes |Yageo 431KD07-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
YAG6719CT-ND
|
DigiKey | MOV DISC 7MM, 430V 1.2KA, REEL 1 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1585 In Stock |
|
$0.0278 / $0.2800 | Buy Now |
DISTI #
431KD07-TR
|
Avnet Americas | Varistor Metal Oxide 275VAC/350VDC 115pF 10A 430V Through Hole Bulk - Tape and Reel (Alt: 431KD07-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-431KD07-TR
|
Mouser Electronics | Varistors Disc 7mm 430V 1.2KA RoHS: Compliant | 930 |
|
$0.0330 / $0.2800 | Buy Now |
|
Future Electronics | MOV Disc 7mm, 430V 1.2KA, Reel 14" RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0273 / $0.0324 | Buy Now |
DISTI #
431KD07-TR
|
Avnet Abacus | Varistor Metal Oxide 275VAC/350VDC 115pF 10A 430V Through Hole Bulk (Alt: 431KD07-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days | Abacus - 30000 |
|
Buy Now | |
|
New Advantage Corporation | Metal Oxide Varistors RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 24000 |
|
$0.0399 / $0.0428 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 430V 1.2KA 275VAC 350VDC THT | 0 |
|
$0.0434 / $0.0529 | RFQ |
Part Details for 431KD07-TR
431KD07-TR CAD Models
431KD07-TR Part Data Attributes:
|
431KD07-TR
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
431KD07-TR
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | YAGEO | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 28 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 5.7 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 350 V |