Part Details for 431KD14 by YAGEO Corporation
Overview of 431KD14 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 431KD14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ3157
|
Newark | Varistor, Mov, 710V, Disc 14Mm Rohs Compliant: Yes |Yageo 431KD14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2936 |
|
$0.1890 / $0.4080 | Buy Now |
DISTI #
13-431KD14-ND
|
DigiKey | MOV Min Qty: 1 Lead time: 21 Weeks Container: Bag |
131 In Stock |
|
$0.0788 / $0.3800 | Buy Now |
DISTI #
431KD14
|
Avnet Americas | TVS Varistor, 275 V, 350 V, 14D Series, 710 V, Disc 14mm, Metal Oxide Varistor (MOV) - Bulk (Alt: 431KD14) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-431KD14
|
Mouser Electronics | Varistors MOV Disc 14mm, 430V 4.5KA, RoHS: Compliant | 9794 |
|
$0.0690 / $0.3800 | Buy Now |
DISTI #
V36:1790_23541219
|
Arrow Electronics | Var MOV 275VAC/350VDC 4500A 430V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 | Americas - 298 |
|
$0.0380 / $0.2090 | Buy Now |
|
Future Electronics | MOV RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 300 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.0549 | Buy Now |
DISTI #
62163273
|
Verical | Var MOV 275VAC/350VDC 4500A 430V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 158 Package Multiple: 1 Date Code: 2213 | Americas - 298 |
|
$0.0380 / $0.0663 | Buy Now |
DISTI #
SMC-431KD14
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1537 |
|
RFQ | |
DISTI #
431KD14
|
Avnet Abacus | TVS Varistor, 275 V, 350 V, 14D Series, 710 V, Disc 14mm, Metal Oxide Varistor (MOV) (Alt: 431KD14) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 25 Weeks, 0 Days | Abacus - 1500 |
|
Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 430V 4.5KA 275VAC 350VDC THT | 0 |
|
$0.0935 / $0.1141 | RFQ |
Part Details for 431KD14
431KD14 CAD Models
431KD14 Part Data Attributes
|
431KD14
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
431KD14
YAGEO Corporation
Varistor, 115J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | YAGEO | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 115 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.5 mm | |
Package Length | 16.5 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 350 V |