Part Details for 432 by Keystone Electronics Corp
Overview of 432 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B1265
|
Newark | Spacer Rohs Compliant: Yes |Keystone 432 (Alternate Part Number: 8710364007264 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 / $0.2330 | Buy Now |
DISTI #
36-432-ND
|
DigiKey | ROUND SPACER #8 ALUMINUM 3/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
101 In Stock |
|
$0.1429 / $0.3300 | Buy Now |
DISTI #
534-432
|
Mouser Electronics | Standoffs & Spacers AL SCPR #8X3/4 RoHS: Compliant | 65 |
|
$0.1420 / $0.3200 | Buy Now |
DISTI #
70914406
|
RS | Spacer, Round, Clear Hole, Length .750, Hole Size 8, OD .232, Aluminum | Keystone Electronics 432 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2100 / $0.2330 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1975 | Buy Now |
DISTI #
KEY432
|
Heilind Electronics | Americas - 200 in Stock |
|
$0.1995 | Buy Now | |
DISTI #
KEYS432
|
TME | Spacer sleeve, 19.05mm, cylindrical, aluminium, Out.diam: 5.89mm Min Qty: 10 | 0 |
|
$0.1750 / $0.2240 | RFQ |
DISTI #
KEY432
|
Interstate Connecting Components | 66 |
|
$0.1995 | Buy Now | |
DISTI #
000000000000358560
|
Sager | Standoffs & Spacers AL SCPR #8X3/4 Min Qty: 500 | 0 |
|
$0.1282 / $0.1995 | Buy Now |
Part Details for 432
432 CAD Models
432 Part Data Attributes:
|
432
Keystone Electronics Corp
Buy Now
|
Compare Parts:
432
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |