-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC7483
|
Newark | Modjack Ra Lopro Flgls 50Sau 6/6 Rohs Compliant: Yes |Molex 43202-6101 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1889 |
|
$1.5000 | Buy Now |
DISTI #
30M0006
|
Newark | Cat3/Cat4 Rj11 Modular Jack, 6 Position, 1Port, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Cat4, Ip Rating:-, Shielding:Unshielded Rohs Compliant: Yes |Molex 43202-6101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.8300 | Buy Now |
DISTI #
538-43202-6101
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RA 6/6 PORT 1 low profile RoHS: Compliant | 735 |
|
$0.9980 / $2.0200 | Buy Now |
DISTI #
71457105
|
RS | Modular Jack, Right Angle, Low Profile, 6 6 | Molex Incorporated 43202-6101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1741 |
|
$0.5800 | Buy Now |
|
Onlinecomponents.com | Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray RoHS: Compliant |
49 Partner Stock |
|
$0.8640 / $1.2430 | Buy Now |
|
Bristol Electronics | 643 |
|
RFQ | ||
|
Quest Components | 6 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 33 |
|
$1.5274 / $1.9093 | Buy Now |
DISTI #
43202-6101
|
TTI | Modular Connectors / Ethernet Connectors RA 6/6 PORT 1 low profile pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tray |
Americas - 3800 In Stock |
|
$0.8200 | Buy Now |
DISTI #
MOL43202-6101
|
Interstate Connecting Components | MODJACK RA LOPRO FLGLS 50 SAU | 22900 On Order |
|
$0.9173 / $1.1596 | Buy Now |
DISTI #
Molex 43202-6101
|
PEI Genesis | Telecom and Datacom Connector | 458 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43202-6101
Molex
Buy Now
Datasheet
|
Compare Parts:
43202-6101
Molex
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.456 inch | |
Body Depth | 0.71 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43202-6101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43202-6101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ11-6N4-B | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 43202-6101 vs RJ11-6N4-B |