-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M3733
|
Newark | Cat3 Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Molex 43202-8917 (Alternate Part Number: 800754883306 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1121 |
|
$2.1400 / $3.4000 | Buy Now |
DISTI #
538-43202-8917
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RA 8/8 RJ45 low profile RoHS: Compliant | 802 |
|
$1.8300 / $3.2100 | Buy Now |
DISTI #
71457137
|
RS | Modjack RA LoPro Flgls Shld 50Au 8/8 | Molex Incorporated 43202-8917 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7900 / $2.5500 | RFQ |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray RoHS: Compliant |
1121 Partner Stock |
|
$1.3100 / $1.8400 | Buy Now |
DISTI #
19653771
|
Verical | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 1121 |
|
$1.5800 / $1.8300 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 8 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, GUIDE SLOT, JACK | 240 |
|
$1.6900 / $3.9000 | Buy Now |
DISTI #
Molex 43202-8917
|
PEI Genesis | Telecom and Datacom Connector | 1121 |
|
Buy Now | |
|
Master Electronics | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray RoHS: Compliant |
1121 Partner Stock |
|
$1.3100 / $1.8400 | Buy Now |
DISTI #
10189458
|
TestEquity LLC | Molex 43202-8917 Modular Jack, Right-Angle, Low Profile, Shielded, Top Panel Grounding Tabs, with Bottom Grounding Tab, Front Position PCB Ground Tab, 8/8 | 1121 |
|
$1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43202-8917
Molex
Buy Now
Datasheet
|
Compare Parts:
43202-8917
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.476 inch | |
Body Depth | 0.734 inch | |
Body Length | 0.624 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43202-8917. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43202-8917, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJS-188-S1L0-9H/6CS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | 43202-8917 vs MJS-188-S1L0-9H/6CS |
5-6605858-1 | PHONE CONNECTOR,PCB MNT,8 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING | TE Connectivity | 43202-8917 vs 5-6605858-1 |
CTJ-8-08-LK-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 43202-8917 vs CTJ-8-08-LK-BK-P3-FS |
CTJ-8-08-3012-BK-P3 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 43202-8917 vs CTJ-8-08-3012-BK-P3 |
CTJ-8-08-LW-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 43202-8917 vs CTJ-8-08-LW-BK-P3-FS |
5406429-1 | MJ,LPF,R/A,8P,SHLD,PNL STP,HTN | TE Connectivity | 43202-8917 vs 5406429-1 |
MJS-188-S53L0-9H | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | E-tec Interconnect Ltd | 43202-8917 vs MJS-188-S53L0-9H |
CTJ-8-08-LR-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 43202-8917 vs CTJ-8-08-LR-BK-P3-FS |
CTJ-8-08-LY-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 43202-8917 vs CTJ-8-08-LY-BK-P3-FS |
CTJ-8-08-LA-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 43202-8917 vs CTJ-8-08-LA-BK-P3-FS |