Part Details for 4321763001 by TE Connectivity
Overview of 4321763001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4321763001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4321763001
|
Avnet Americas | Cable 1Conductor 0.5mm2 Bare Copper Blue 50V (Alt: 4321763001) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
RYC4321763001
|
Heilind Electronics | ACW0219-0.50-6(NS) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ACW0219-0.50-6(NS) | 0 |
|
$0.4285 / $1.1735 | Buy Now |
DISTI #
RYC4321763001
|
Interstate Connecting Components | ACW0219-0.50-6(NS) | 0 |
|
Buy Now | |
DISTI #
000000000006275153
|
Sager | Multi-Conductor Cables ACW0219-0.50-6(NS) | 0 |
|
Buy Now | |
|
Master Electronics | ACW0219-0.50-6(NS) | 0 |
|
$0.4285 / $1.1735 | Buy Now |
Part Details for 4321763001
4321763001 CAD Models
4321763001 Part Data Attributes:
|
4321763001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4321763001
TE Connectivity
Wire And Cable, 0AWG, 50V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | PRIMARY WIRE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.5 mm | |
Length | 10000 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 50 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |