Part Details for 43220075 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 43220075 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43220075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2601
|
Newark | Led Permanent/Sounder Bracket Mount |Werma 43220075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$484.8200 / $595.4500 | Buy Now |
DISTI #
71927573
|
RS | Siren, LED, WM 32 tne 24VAC/DC, Green | WERMA 43220075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$496.2000 | RFQ |
DISTI #
WER-43220075
|
TME | Signaller: lighting-sound, 24VDC, 24VAC, siren,continuous light Min Qty: 1 | 0 |
|
$303.3900 | RFQ |