-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 12 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2893
|
Newark | Connector, Rj11, Jack, 6P6C, Cat3/Cat4, Modular Connector Type:Modular Jack, Port Configuration:1 X 2, Ganged, No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Cat4, Ip Rating:-, Connector Mounting:Through Hole Rohs Compliant: Yes |Molex 43223-6101 (Alternate Part Number: 800754380089 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 464 |
|
$3.2300 / $3.9300 | Buy Now |
DISTI #
56H9959
|
Newark | Cat3/Cat4 Rj11 Modular Jack, 6Pos, 2Port, Modular Connector Type:Modular Jack, Port Configuration:1 X 2 (Ganged), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Cat4, Ip Rating:-, Shielding:Unshielded Rohs Compliant: Yes |Molex 43223-6101 (Alternate Part Number: 800754380089 Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 | Buy Now |
DISTI #
0432236101
|
Avnet Americas | MODJACK RA GANGD UNSHL FLH 2PRT 6/6 - Trays (Alt: 0432236101) RoHS: Not Compliant Min Qty: 780 Package Multiple: 780 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.5219 / $2.1724 | Buy Now |
DISTI #
538-43223-6101
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RA 6/6/2 RJ-11 flangeless ganged RoHS: Compliant | 1150 |
|
$1.6900 / $3.1900 | Buy Now |
|
Onlinecomponents.com | Conn RJ-11 RCP 12 POS 2.54mm Solder RA Thru-Hole 12 Terminal 2 Port Tray Cat 3/Cat 4 RoHS: Compliant |
1344 Partner Stock |
|
$1.3100 / $1.8200 | Buy Now |
DISTI #
65679478
|
Verical | Conn RJ-11 RCP 12 POS 2.54mm Solder RA Thru-Hole 12 Terminal 2 Port Cat 3/Cat 4 Tray RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 1319 |
|
$1.5600 / $1.8000 | Buy Now |
|
Quest Components | 2496 |
|
$1.9110 / $3.8220 | Buy Now | |
DISTI #
43223-6101
|
TTI | Modular Connectors / Ethernet Connectors RA 6/6/2 RJ-11 flangeless ganged RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tray |
Americas - 110695 In Stock |
|
$1.5900 / $1.8500 | Buy Now |
DISTI #
Molex 43223-6101
|
PEI Genesis | Telecom and Datacom Connector | 1344 |
|
Buy Now | |
|
Master Electronics | Conn RJ-11 RCP 12 POS 2.54mm Solder RA Thru-Hole 12 Terminal 2 Port Tray Cat 3/Cat 4 RoHS: Compliant |
1344 Partner Stock |
|
$1.3100 / $1.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43223-6101
Molex
Buy Now
Datasheet
|
Compare Parts:
43223-6101
Molex
Telecom and Datacom Connector, 12 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | 2 PORT, 6-POSITION EACH | |
Board Mounting Option | PEG | |
Body Breadth | 0.505 inch | |
Body Depth | 0.828 inch | |
Body Length | 0.985 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAIABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |