-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9967
|
Newark | Phone Connector, pcb Mount,24 Contacts, skt, pc Tail Terminal, locking |Molex 43223-6128 (Alternate Part Number: 800754380638 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.6700 | Buy Now |
DISTI #
92M1592
|
Newark | Phone Connector, pcb Mount,24 Contacts, skt, pc Tail Terminal, locking |Molex 43223-6128 (Alternate Part Number: 800754380638 Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $3.9300 | Buy Now |
DISTI #
80AH0053
|
Newark | Modjack Ra Gangd Unshl Flh 4Prt 6/4 Rohs Compliant: Yes |Molex 43223-6128 (Alternate Part Number: 800754380638 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 | Buy Now |
DISTI #
538-43223-6128
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RA 6/4/4 RJ-11 flangeless ganged RoHS: Compliant | 419 |
|
$2.9900 / $5.5300 | Buy Now |
DISTI #
71457158
|
RS | ModJack RA Gangd Unshl Flh 4Prt 6/4 | Molex Incorporated 43223-6128 RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8000 / $5.4400 | RFQ |
|
Onlinecomponents.com | Conn RJ-11 F 24 POS 2.54mm Solder RA Thru-Hole 16 Terminal 4 Port Cat 3/Cat 4 Tray RoHS: Compliant | 0 |
|
$3.4300 / $4.2000 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR | 60 |
|
$2.8800 / $4.3200 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR | 280 |
|
$4.5375 / $8.2500 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR | 108 |
|
$5.4797 / $8.8860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43223-6128
Molex
Buy Now
Datasheet
|
Compare Parts:
43223-6128
Molex
Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | 4 PORT, 4-POSITION EACH | |
Board Mounting Option | PEG | |
Body Breadth | 0.505 inch | |
Body Depth | 0.828 inch | |
Body Length | 1.881 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAIABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |