Part Details for 43223-8546 by Molex
Overview of 43223-8546 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43223-8546
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0432238546
|
Avnet Americas | MODJACK RA GANGD SHLD FLH 4PRT 8/8GRD - Trays (Alt: 0432238546) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 240 |
|
$5.6100 | Buy Now |
DISTI #
538-43223-8546
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MODJACK GANGD SHLD RA FLH 4PRT 8/8GRD RoHS: Compliant | 0 |
|
$6.4800 / $7.8200 | Order Now |
DISTI #
71457172
|
RS | ModJack RA Gangd Shld Flh 4Prt 8/8Grd | Molex Incorporated 43223-8546 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6400 / $9.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
455 Partner Stock |
|
$5.5300 / $6.8200 | Buy Now |
DISTI #
0432238546
|
Avnet Americas | MODJACK RA GANGD SHLD FLH 4PRT 8/8GRD - Trays (Alt: 0432238546) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 240 |
|
$5.6100 | Buy Now |
DISTI #
0432238546
|
Avnet Americas | MODJACK RA GANGD SHLD FLH 4PRT 8/8GRD - Trays (Alt: 0432238546) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 240 |
|
$5.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
455 Partner Stock |
|
$5.5300 / $6.8200 | Buy Now |
Part Details for 43223-8546
43223-8546 CAD Models
43223-8546 Part Data Attributes
|
43223-8546
Molex
Buy Now
Datasheet
|
Compare Parts:
43223-8546
Molex
Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.524 inch | |
Body Depth | 0.83 inch | |
Body Length | 2.324 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FLANGELESS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for 43223-8546
This table gives cross-reference parts and alternative options found for 43223-8546. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43223-8546, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74838-5043LF | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol FCi | 43223-8546 vs 74838-5043LF |
74838-5041LF | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol FCi | 43223-8546 vs 74838-5041LF |
74838-5044LF | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol FCi | 43223-8546 vs 74838-5044LF |
74839-5045LF | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol FCi | 43223-8546 vs 74839-5045LF |
74839-5043LF | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Amphenol FCi | 43223-8546 vs 74839-5043LF |