Part Details for 432H-5 by Teledyne Relays
Overview of 432H-5 by Teledyne Relays
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 432H-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-432H-5
|
Mouser Electronics | High Frequency / RF Relays RoHS: Compliant | 1 |
|
$129.5500 / $142.0500 | Buy Now |
DISTI #
70020639
|
RS | Relay, E-Mech, Freq (RF), DPDT, Cur-Rtg 1A, Ctrl-V 5DC, Vol-Rtg 28DC, PCB Mnt, 8 Pin | Teledyne Relays 432H-5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$150.9700 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.4x8.51x9.52)mm THT High Temperature Relay |
33 In Stock 250 On Order |
|
$113.0100 / $141.8100 | Buy Now |
DISTI #
79366086
|
Verical | Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT(9.4x8.51x9.52)mm THT High Temperature Relay Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 32 |
|
$151.8239 / $174.8582 | Buy Now |
|
NexGen Digital | 65 |
|
RFQ | ||
|
Master Electronics | Electromechanical Relay 5VDC 100Ohm 1ADC/0.25AAC DPDT (9.4x8.51x9.52)mm THT High Temperature Relay |
33 In Stock 250 On Order |
|
$113.0100 / $141.8100 | Buy Now |