Part Details for 4331-BCE-T-300-000 by TE Connectivity
Overview of 4331-BCE-T-300-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4331-BCE-T-300-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4331-BCE-T-300-000
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 2.5psi to 14.9psi Differential 16-Pin SOIC T/R - Bulk (Alt: 4331-BCE-T-300-000) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS4331-BCE-T-300-000
|
Heilind Electronics | 300MBAR DIFF. DIGITAL PRESSURE | Americas - 0 in Stock |
|
$13.8676 / $14.0747 | Buy Now |
|
Onlinecomponents.com | 300MBAR DIFF. DIGITAL PRESSURE SENSOR | 0 |
|
$13.9600 / $40.9200 | Buy Now |
|
Onlinecomponents.com | 300MBAR DIFF. DIGITAL PRESSURE SENSOR | 0 |
|
$13.9600 / $40.9200 | Buy Now |
DISTI #
4331-BCE-T-300-000
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 2.5psi to 14.9psi Differential 16-Pin SOIC T/R - Bulk (Alt: 4331-BCE-T-300-000) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS4331-BCE-T-300-000
|
Interstate Connecting Components | 300MBAR DIFF. DIGITAL PRESSURE | 0 |
|
Buy Now | |
DISTI #
4331-BCET300000
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 1050 | 0 |
|
$13.7800 | Buy Now |
DISTI #
000000000006275805
|
Sager | TE Connectivity 300MBAR DIFF. DIGITAL PRESSURE SENSOR Min Qty: 1 | 0 |
|
$14.6900 / $17.7700 | Buy Now |
|
Master Electronics | 300MBAR DIFF. DIGITAL PRESSURE SENSOR | 0 |
|
$13.9600 / $40.9200 | Buy Now |
|
Master Electronics | 300MBAR DIFF. DIGITAL PRESSURE SENSOR | 0 |
|
$13.9600 / $40.9200 | Buy Now |
Part Details for 4331-BCE-T-300-000
4331-BCE-T-300-000 CAD Models
4331-BCE-T-300-000 Part Data Attributes:
|
4331-BCE-T-300-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4331-BCE-T-300-000
TE Connectivity
Piezoresistive Sensor, 1.%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3 V |