Part Details for 433713-000 by TE Connectivity
Overview of 433713-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 433713-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2225
|
Newark | Circular Mil Spec Backshells Txr54Ac45-1410Ai |Raychem Te Connectivity 433713-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$167.6500 / $177.5100 | Buy Now |
DISTI #
2266-433713-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$161.2000 / $170.6800 | Buy Now |
DISTI #
433713-000
|
Avnet Americas | AMP433713-000 - Bulk (Alt: 433713-000) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$131.9712 / $158.8128 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$143.3900 | Buy Now |
DISTI #
RYCTXR54AC45-1410AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC45-1410AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR54AC45-1410AI |
12 Partner Stock |
|
$159.6100 / $173.2300 | Buy Now |
DISTI #
65685168
|
Verical | Shrink Boot Adapters 45° 12/14/14S Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$151.1600 / $160.0500 | Buy Now |
DISTI #
433713-000
|
Avnet Americas | AMP433713-000 - Bulk (Alt: 433713-000) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$131.9712 / $158.8128 | Buy Now |
DISTI #
RYCTXR54AC45-1410AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC45-1410AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 433713-000
|
PEI Genesis | Connector Accessory, 0.313in | 12 |
|
Buy Now |
Part Details for 433713-000
433713-000 CAD Models
433713-000 Part Data Attributes:
|
433713-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
433713-000
TE Connectivity
Connector Accessory, 0.313in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |