Part Details for 43380-0642 by Molex
Overview of 43380-0642 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43380-0642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6763
|
Newark | Minifit Bmi Ra Hdr 30Au V-0 6Ckt |Molex 43380-0642 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 | Buy Now |
DISTI #
0433800642
|
Avnet Americas | Connector Power Header 6Position 4.2mm PC Pin Right Angle Through Hole 6 Terminal 1 Port (Alt: 0433800642) Min Qty: 20000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | 0 |
|
$2.8525 | Buy Now |
DISTI #
538-43380-0642
|
Mouser Electronics | Power to the Board MiniFit BMI RA Hdr 30Au V-0 6Ckt | 0 |
|
$2.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.0000 / $3.3200 | Buy Now | |
DISTI #
0433800642
|
Avnet Americas | Connector Power Header 6Position 4.2mm PC Pin Right Angle Through Hole 6 Terminal 1 Port (Alt: 0433800642) Min Qty: 20000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | 0 |
|
$2.8525 | Buy Now |
DISTI #
MOL43380-0642
|
Interstate Connecting Components | MiniFit BMI RA Hdr 30Au V-0 6CKT | 2525 |
|
$2.3566 | Buy Now |