-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2226
|
Newark | Txr54Ab00-2406Bi |Raychem Te Connectivity 434855-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.2600 / $224.9900 | Buy Now |
DISTI #
2266-434855-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$195.3300 / $203.1500 | Buy Now |
|
Onlinecomponents.com | TXR54AB00-2406BI |
5 Partner Stock |
|
$178.3900 / $228.3500 | Buy Now |
DISTI #
54147848
|
Verical | Shrink Boot Adapters 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$183.1700 / $190.5000 | Buy Now |
DISTI #
434855-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR54AB00-2406BI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 38 In Stock |
|
$44.1100 | Buy Now |
DISTI #
TE Connectivity 434855-000
|
PEI Genesis | Circular Connector Adapter, | 5 |
|
Buy Now | |
|
Master Electronics | TXR54AB00-2406BI |
5 Partner Stock |
|
$178.3900 / $228.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
434855-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
434855-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |