Part Details for 435-90-226-00-160000 by Mill-Max Mfg Corp
Overview of 435-90-226-00-160000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 435-90-226-00-160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
435-90-226-00-160000-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 60 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5362 | Buy Now |
DISTI #
575-435902
|
Mouser Electronics | Headers & Wire Housings 2 X 36 .070 IN. HDR RoHS: Not Compliant | 0 |
|
$5.7400 / $9.4500 | Order Now |
DISTI #
000000000005682737
|
Sager | Headers & Wire Housings 2 X 36 .070 IN. HDR Min Qty: 50 | 0 |
|
$2.6800 / $16.6500 | Buy Now |
Part Details for 435-90-226-00-160000
435-90-226-00-160000 CAD Models
435-90-226-00-160000 Part Data Attributes:
|
435-90-226-00-160000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
435-90-226-00-160000
Mill-Max Mfg Corp
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for 435-90-226-00-160000
This table gives cross-reference parts and alternative options found for 435-90-226-00-160000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 435-90-226-00-160000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
435-40-226-00-160000 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 435-90-226-00-160000 vs 435-40-226-00-160000 |