Part Details for 435023-000 by TE Connectivity
Overview of 435023-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 435023-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8814
|
Newark | Circular Mil Spec Strain Reliefs&adapters |Raychem Te Connectivity 435023-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$189.3600 | Buy Now |
DISTI #
435023-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 435023-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks, 3 Days Container: Bulk | 0 |
|
$111.1914 / $133.8066 | Buy Now |
DISTI #
RYCTXR54AB00-2412AI2
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB00-2412AI2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR54AB00-2412AI2 |
3 In Stock |
|
$117.2900 / $144.0100 | Buy Now |
DISTI #
435023-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 435023-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks, 3 Days Container: Bulk | 0 |
|
$111.1914 / $133.8066 | Buy Now |
DISTI #
435023-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 435023-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks, 3 Days Container: Bulk | 0 |
|
$111.1914 / $133.8066 | Buy Now |
DISTI #
RYCTXR54AB00-2412AI2
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB00-2412AI2 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 435023-000
|
PEI Genesis | TXR54AB00-2412AI2 | 3 |
|
Buy Now | |
|
Master Electronics | TXR54AB00-2412AI2 |
3 In Stock |
|
$117.2900 / $144.0100 | Buy Now |
Part Details for 435023-000
435023-000 CAD Models
435023-000 Part Data Attributes
|
435023-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
435023-000
TE Connectivity
Circular Connector Adapter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |