Part Details for 4352-1L by MG Chemicals
Overview of 4352-1L by MG Chemicals
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4352-1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8127
|
Newark | Thinner 2/1 Qt Liquid |Mg Chemicals 4352-1L Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5600 | Buy Now |
DISTI #
473-4352-1L-ND
|
DigiKey | THINNER 2 Min Qty: 1 Lead time: 2 Weeks Container: Box |
7 In Stock |
|
$23.3158 / $31.0900 | Buy Now |
DISTI #
590-4352-1L
|
Mouser Electronics | Chemicals THINNER 2 945mL(32 fl oz) RoHS: Compliant | 0 |
|
$23.3100 / $30.2200 | Order Now |
DISTI #
70416992
|
RS | Thinner 2,32 oz (945mL),Clear, Blush Resistant, Self Leveling, Gloss, Plastic Safe | MG Chemicals 4352-1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$25.8700 / $29.0700 | Buy Now |
|
Onlinecomponents.com | Plastic Safe: compatible with most sensitive substrate used in electronic parts and enclosures. Blush Resistant, Moderate Evaporation Rate, Excellent Leveling and Gloss, Not Classified as a “Hazardous Air Pollutant”, Highly Miscible with Other Common Organic Solvents. RoHS: Compliant | 0 |
|
$21.9000 / $25.3900 | Buy Now |
DISTI #
10160037
|
Techni-Tool, Inc. | MG Chemicals 4352-1L Thinner 2, Plastic Safe, Blush Resistant, Liquid, 945 mL Can, 4352 Series | 0 |
|
$28.5600 | Buy Now |
DISTI #
10160037
|
TestEquity LLC | MG Chemicals 4352-1L Thinner 2, Plastic Safe, Blush Resistant, Liquid, 945 mL Can, 4352 Series | 0 |
|
$28.5600 | Buy Now |
Part Details for 4352-1L
4352-1L CAD Models
4352-1L Part Data Attributes:
|
4352-1L
MG Chemicals
Buy Now
|
Compare Parts:
4352-1L
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |