Part Details for 4354-1L by MG Chemicals
Overview of 4354-1L by MG Chemicals
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4354-1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8129
|
Newark | Thinner 4 (Mto = 6)/1 Qt Liquid |Mg Chemicals 4354-1L Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4900 | Buy Now |
DISTI #
473-4354-1L-ND
|
DigiKey | THINNER 4 (MTO = 6) Min Qty: 1 Lead time: 2 Weeks Container: Box |
11 In Stock |
|
$28.1563 / $37.5400 | Buy Now |
DISTI #
590-4354-1L
|
Mouser Electronics | Chemicals Thinner 4 | 0 |
|
$28.1500 / $36.4900 | Order Now |
DISTI #
70415795
|
RS | Clear 945 ml Can Thinners For Electronics, Acrylic, Urethane | MG Chemicals 4354-1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$25.8700 / $29.0700 | Buy Now |
|
Onlinecomponents.com | Blush Resistant, Slow Evaporation Rate, Good Leveling and Gloss, Highly Miscible with Other Common Organic Solvents, Compatible with most substrates used in electronic parts and enclosures. See more at: http://www.mgchemicals.com/products/protective-coatings/thinners-cleaners/thinner-4/#sthash.j7LSniXd.dpuf RoHS: Compliant | 0 |
|
$26.7700 / $32.3300 | Buy Now |
DISTI #
10160039
|
Techni-Tool, Inc. | MG Chemicals 4354-1L Thinner 4, Slow-drying, Blush Resistant, 945 mL Can, 4354 Series | 0 |
|
$34.4900 | Buy Now |
DISTI #
10160039
|
TestEquity LLC | MG Chemicals 4354-1L Thinner 4, Slow-drying, Blush Resistant, 945 mL Can, 4354 Series | 0 |
|
$34.4900 | Buy Now |
Part Details for 4354-1L
4354-1L CAD Models
4354-1L Part Data Attributes:
|
4354-1L
MG Chemicals
Buy Now
|
Compare Parts:
4354-1L
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |