Part Details for 436 by Keystone Electronics Corp
Overview of 436 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36C2559
|
Newark | Spacer Rohs Compliant: Yes |Keystone 436 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 / $0.2930 | Buy Now |
DISTI #
36-436-ND
|
DigiKey | ROUND SPACER #8 ALUMINUM 1-1/2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
373 In Stock |
|
$0.1797 / $0.4200 | Buy Now |
DISTI #
534-436
|
Mouser Electronics | Standoffs & Spacers 1 1/2" ALUM. SPACER RoHS: Compliant | 444 |
|
$0.1790 / $0.4100 | Buy Now |
DISTI #
70833897
|
RS | Spacer, Round, Clear Hole, Length 1.500, Hole Size 8, OD .232, Aluminum | Keystone Electronics 436 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3780 / $0.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2490 | Buy Now |
DISTI #
KEYS436
|
TME | Spacer sleeve, 38.1mm, cylindrical, aluminium, Out.diam: 5.89mm Min Qty: 10 | 0 |
|
$0.2460 / $0.3170 | RFQ |
DISTI #
000000000000358573
|
Sager | Standoffs & Spacers 1 1/2 ALUM. SPACER Min Qty: 500 | 0 |
|
$0.1612 / $0.2510 | Buy Now |
Part Details for 436
436 CAD Models
436 Part Data Attributes:
|
436
Keystone Electronics Corp
Buy Now
|
Compare Parts:
436
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |