Part Details for 436037-1 by TE Connectivity
Overview of 436037-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 436037-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7281
|
Newark | Sw Assy 3100 12 Pos Bcd |Amp Te Connectivity 436037-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$177.4800 / $198.2900 | Buy Now |
DISTI #
2266-436037-1-ND
|
DigiKey | SWITCH ROTARY 12POS 125MA 115V Min Qty: 2 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
16 In Stock |
|
$67.3600 / $69.9600 | Buy Now |
DISTI #
450-1885-ND
|
DigiKey | SWITCH ROTARY 12POS 125MA 115V Min Qty: 2 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.125A 115VAC |
16 Partner Stock |
|
$65.6900 / $69.6900 | Buy Now |
DISTI #
11595474
|
Verical | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.125A 115VAC Bag/Box RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$63.1600 / $65.6000 | Buy Now |
|
Quest Components | 20 |
|
$100.6080 / $125.7600 | Buy Now | |
DISTI #
TE Connectivity 436037-1
|
PEI Genesis | Rotary Coded Switch 12 Positi | 16 |
|
Buy Now | |
|
Master Electronics | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.125A 115VAC |
16 Partner Stock |
|
$65.6900 / $69.6900 | Buy Now |
Part Details for 436037-1
436037-1 CAD Models
436037-1 Part Data Attributes:
|
436037-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
436037-1
TE Connectivity
ROTARY CODED SWITCH-12POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13.34 mm | |
Body Height | 26.97 mm | |
Body Length or Diameter | 30.48 mm | |
Contact (AC) Max Rating R Load | .125A@115VAC | |
Contact Current(AC)-Max | 0.125 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 88 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |