Part Details for 4363D1/5 by Chicago Miniature Lighting LLC
Overview of 4363D1/5 by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4363D1/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Rectangular TH 2mmx5mm Red/Green RoHS: Compliant |
8 In Stock |
|
$0.6560 / $5.5990 | Buy Now |
|
Master Electronics | LED Rectangular TH 2mmx5mm Red/Green RoHS: Compliant |
8 In Stock |
|
$0.6560 / $5.5990 | Buy Now |
Part Details for 4363D1/5
4363D1/5 CAD Models
4363D1/5 Part Data Attributes
|
4363D1/5
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
4363D1/5
Chicago Miniature Lighting LLC
Dual Color LED, Red/green, Diffused White, 5.3086mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 3.5/4.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.001 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | RECTANGULAR | |
Size | 5.3086 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |