Part Details for 43640-0200 (ALTERNATE: 43640-0200) by Molex
Overview of 43640-0200 (ALTERNATE: 43640-0200) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43640-0200 (ALTERNATE: 43640-0200)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70090938
|
RS | MICRO-FIT 3.0 Series 3mm Pitch 2 Way 1 Row Male Straight PCB Housing 43640 | Molex Incorporated 43640-0200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 513 |
|
$0.2550 / $0.3800 | Buy Now |