-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH0060
|
Newark | Microfit 3.0 Plug Sr Pnl Mnt 2Ckt Rohs Compliant: Yes |Molex 43640-0201 (Alternate Part Number: 800754366120 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 24061 |
|
$0.2430 | Buy Now |
DISTI #
95C2057
|
Newark | Connector Housing, Plug, 2Pos, Product Range:Micro-Fit 3.0 43640 Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts, Body Material:Polyester, Colour:Black Rohs Compliant: Yes |Molex 43640-0201 (Alternate Part Number: 800754366120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11524 |
|
$0.1860 / $0.2020 | Buy Now |
DISTI #
538-43640-0201
|
Mouser Electronics | Headers & Wire Housings PLUG FREE HNG 2P SINGLE ROW RoHS: Compliant | 77788 |
|
$0.1450 / $0.4100 | Buy Now |
|
Bisco Industries | 9952 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing M 2 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
34170 In Stock |
|
$0.1268 / $0.1592 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.118 Pitch | 184 |
|
$0.2266 / $0.3399 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.118 Pitch | 8 |
|
$0.7312 / $0.9140 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.118 Pitch | 792 |
|
$0.2266 / $0.5665 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.118 Pitch | 792 |
|
$0.2266 / $0.5665 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.118 Pitch | 64 |
|
$0.2965 / $0.5930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43640-0201
Molex
Buy Now
Datasheet
|
Compare Parts:
43640-0201
Molex
Rectangular Power Connector, 2 Contact(s), Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0 | |
Body Depth | 0.665 inch | |
Body Length | 0.27 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Diameter-Min | 0.05 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 3.614 N |