-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H0267
|
Newark | Header Connector, cable Mount, plug,6 Contacts, skt,0.118 Pitch |Molex 43640-0600 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2720 | Buy Now |
DISTI #
01AH1223
|
Newark | Connector Housing, Plug, 6Pos Rohs Compliant: Yes |Molex 43640-0600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 | Buy Now |
DISTI #
0436400600
|
Avnet Americas | Conn Housing PL 6 POS 3mm Crimp ST Panel Mount Bag - Bulk (Alt: 0436400600) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2914 | Buy Now |
DISTI #
538-43640-0600
|
Mouser Electronics | Headers & Wire Housings PLUG PANEL MOUNT 6P SINGLE ROW RoHS: Compliant | 1508 |
|
$0.2560 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 6 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
262 Partner Stock |
|
$0.1805 / $0.2603 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 136 |
|
$0.9000 / $1.8000 | Buy Now | |
DISTI #
43640-0600
|
TTI | Headers & Wire Housings PLUG PANEL MOUNT 6P SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 6470 In Stock |
|
$0.2440 / $0.2560 | Buy Now |
DISTI #
Molex 43640-0600
|
PEI Genesis | REC PR Conn 6 Cont TermPlug | 8305 |
|
Buy Now | |
DISTI #
0436400600
|
Avnet Asia | Conn Housing PL 6 POS 3mm Crimp ST Panel Mount Bag (Alt: 0436400600) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43640-0600
Molex
Buy Now
Datasheet
|
Compare Parts:
43640-0600
Molex
Rectangular Power Connector, 6 Contact(s), Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0 | |
Body Depth | 0.665 inch | |
Body Length | 0.742 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Diameter-Min | 0.05 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | ||
Termination Type | WIRE | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 3.614 N |