-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC7491
|
Newark | Microfit 3.0 Receptacle Sgl Row 5Ckt Rohs Compliant: Yes |Molex 43645-0500 (Alternate Part Number: 800754366205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54076 |
|
$0.2590 / $0.2710 | Buy Now |
DISTI #
57H0287
|
Newark | Connector Housing, Rcpt, 5Pos, Product Range:Micro-Fit 3.0 43645 Series, Gender:Receptacle, No. Of Positions:5Positions, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit Rmf 46235 Series Socket Contacts Rohs Compliant: Yes |Molex 43645-0500 (Alternate Part Number: 800754366205 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7684 |
|
$0.2800 / $0.3190 | Buy Now |
DISTI #
538-43645-0500
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE 5 POS SINGLE ROW RoHS: Compliant | 23364 |
|
$0.2070 / $0.5000 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 5 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
14768 Partner Stock |
|
$0.1734 / $0.2305 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 5 Contacts, Socket, 0.118 Pitch, Crimp Terminal | 8 |
|
$0.5600 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 5 Contacts, Socket, 0.118 Pitch, Crimp Terminal | 96 |
|
$0.3833 / $0.7665 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 5 Contacts, Socket, 0.118 Pitch, Crimp Terminal | 48 |
|
$0.5790 / $0.9650 | Buy Now |
DISTI #
43645-0500
|
TTI | Headers & Wire Housings RECEPTACLE 5 POS SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 60689 In Stock |
|
$0.1830 | Buy Now |
DISTI #
MOL43645-0500
|
Interstate Connecting Components | MICROFIT 3.0 RECEPTACLE SGL RO | 68504687 On Order |
|
$0.1751 / $0.2214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43645-0500
Molex
Buy Now
Datasheet
|
Compare Parts:
43645-0500
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, COMPATIBLE CONTACTS: 43030-0001; 43030-0004; 43030-0007; 43030-0010, POLARIZED | |
Body Breadth | 0.209 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.624 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43645-0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43645-0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-03-3051 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug | Molex | 43645-0500 vs 26-03-3051 |