Part Details for 43645-0700 (ALTERNATE: 43645-0700) by Molex
Overview of 43645-0700 (ALTERNATE: 43645-0700) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43645-0700 (ALTERNATE: 43645-0700)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70090788
|
RS | MICRO-FIT 3.0 Series 3mm Pitch 7Way 1 Row Female Straight PCB Conn Housing 43645 | Molex Incorporated 43645-0700 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2893 |
|
$0.2430 | Buy Now |