-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-43645-1100
|
Mouser Electronics | Headers & Wire Housings 3MM MICRO-FIT Recept. 11 CKT RoHS: Compliant | 15081 |
|
$0.3470 / $0.7900 | Buy Now |
DISTI #
71462776
|
RS | Microfit 3.0 Receptacle Sgl Row 11 Ckt | Molex Incorporated 43645-1100 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.8000 | RFQ |
|
Onlinecomponents.com | Conn Housing RCP 11 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
2628 Partner Stock |
|
$0.2621 / $0.3907 | Buy Now |
DISTI #
MOL43645-1100
|
Interstate Connecting Components | MICROFIT 3.0 RECEPTACLE SGL R W 11 CKT | 949 |
|
$0.3212 / $0.4064 | Buy Now |
DISTI #
Molex 43645-1100
|
PEI Genesis | Board Connector, Contact | 2928 |
|
Buy Now | |
DISTI #
3863974
|
element14 Asia-Pacific | CONNECTOR HOUSING, RCPT, 11POS, 3MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3222 / $0.7559 | Buy Now |
DISTI #
4252847
|
Farnell | CONN HOUSING, RCPT, 11POS, 3MM RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 2 Days Container: Each | 1400 |
|
$0.5096 | Buy Now |
DISTI #
3863974
|
Farnell | CONNECTOR HOUSING, RCPT, 11POS, 3MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 4 Days Container: Each | 0 |
|
$0.2485 / $0.5483 | Buy Now |
|
Master Electronics | Conn Housing RCP 11 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
2628 Partner Stock |
|
$0.2621 / $0.3907 | Buy Now |
DISTI #
10189542
|
TestEquity LLC | Molex 43645-1100 Micro-Fit 3.0 Receptacle Housing, Single Row, 11 Circuits, UL 94V-0, Black | 2628 |
|
$0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43645-1100
Molex
Buy Now
Datasheet
|
Compare Parts:
43645-1100
Molex
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, COMPATIBLE CONTACTS: 43030-0001; 43030-0004; 43030-0007; 43030-0010, POLARIZED | |
Body Breadth | 0.209 inch | |
Body Depth | 0.551 inch | |
Body Length | 1.333 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P11 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43645-1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43645-1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-03-4125 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator | Molex | 43645-1100 vs 26-03-4125 |
51067-1100 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle, | Molex | 43645-1100 vs 51067-1100 |
26-03-3111 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug | Molex | 43645-1100 vs 26-03-3111 |