-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4252
|
Newark | Conn, Hdr, 8Pos, 1Row, 3Mm, Smt Rohs Compliant: Yes |Molex 43650-0821 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 155 |
|
$2.5300 / $4.0200 | Buy Now |
DISTI #
92M1899
|
Newark | Header Connector, pcb Mount, recept,8 Contacts, pin,0.118 Pitch, surface Mount Terminal Rohs Compliant: Yes |Molex 43650-0821 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $2.7100 | Buy Now |
DISTI #
92AJ7472
|
Newark | Conn, Hdr, 8Pos, 1Row, 3Mm, Smt Rohs Compliant: Yes |Molex 43650-0821 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6600 / $1.8000 | Buy Now |
DISTI #
538-43650-0821
|
Mouser Electronics | Headers & Wire Housings MicroFit 3.0 SR V SMT Clip Tin 8Ckt RoHS: Compliant | 247 |
|
$2.1300 / $3.8300 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 8 POS 3mm Solder ST SMD 8 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant |
200 Partner Stock |
|
$1.6800 / $2.5800 | Buy Now |
|
Master Electronics | Conn Power HDR 8 POS 3mm Solder ST SMD 8 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant |
200 Partner Stock |
|
$1.6800 / $2.5800 | Buy Now |
DISTI #
10189616
|
TestEquity LLC | Molex 43650-0821 Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 8 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black, Tape and Reel | 200 |
|
$2.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-0821
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0821
Molex
Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | WITH TAPE ON REEL PACKAGING | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.0024 N |
This table gives cross-reference parts and alternative options found for 43650-0821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43650-0821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45280-0801 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal, Receptacle | Molex | 43650-0821 vs 45280-0801 |
43810-0058 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43650-0821 vs 43810-0058 |
75341-5555 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal, Receptacle, LOW HALOGEN AND ROHS COMPLIANT | Molex | 43650-0821 vs 75341-5555 |
71231-0214 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43650-0821 vs 71231-0214 |
43650-0823 | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANR | Molex | 43650-0821 vs 43650-0823 |
43650-0822 | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANR | Molex | 43650-0821 vs 43650-0822 |
IPL1-104-02-S-D-K | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle | Samtec Inc | 43650-0821 vs IPL1-104-02-S-D-K |
71231-0114 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43650-0821 vs 71231-0114 |
43810-0267 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43650-0821 vs 43810-0267 |
71231-0314 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43650-0821 vs 71231-0314 |