-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77310068
|
Verical | Conn Wire to Board HDR 4Power POS 3mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 778 |
|
$0.8939 / $0.9516 | Buy Now |
|
Bristol Electronics | 505 |
|
RFQ | ||
DISTI #
MX-43650-0416
|
TME | Socket, wire-board, male, Micro-Fit 3.0, 3mm, PIN: 4, 5A Min Qty: 3 | 0 |
|
$0.7800 / $1.1300 | RFQ |
DISTI #
MOL43650-0416
|
Interstate Connecting Components | MICROFIT 3.0 SR VERT TH PEG 15AU 4CKT | 3166 |
|
$0.6175 / $0.7806 | Buy Now |
DISTI #
436500416
|
Avnet Abacus | Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Tray (Alt: 436500416) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 9 Weeks, 0 Days | Abacus - 35160 |
|
Buy Now | |
DISTI #
436500416
|
Avnet Abacus | Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Tray (Alt: 436500416) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | - Wire To Board Connector ROHS | 5 |
|
$0.8804 / $1.5205 | Buy Now |
|
New Advantage Corporation | Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole Tray, MICROFIT SR H RoHS: Compliant Min Qty: 1 Package Multiple: 120 | 28080 |
|
$0.8092 / $0.8696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy